Lapp 10.0720 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Reach SVHC Compliant | No |
| Series | EPIC |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10.0720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
