Lapp 10.0800+10.1940+12.9545 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Material | Thermoplastic |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10.0800+10.1940+12.9545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.