Lapp 10.1910 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10.1910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.