Lapp 10.4200 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Material | Resin, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | EPIC HBS |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10.4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.