Lapp 10.4235 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | EPIC HBS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10.4235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.