Lapp 10.4245 technical specifications.
| Body Material | Aluminium |
| Material | Aluminium |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10.4245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.