Lapp 10.4264+10.4291+10.4310+10.432 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | EPIC HBS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10.4264+10.4291+10.4310+10.432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.