Lapp 10.4265+10.4245+10.4310+10.4320 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10.4265+10.4245+10.4310+10.4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.