Lapp 10016500 technical specifications.
| Color | Grey |
| Material | Resin, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 10016500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.