Lapp 10075000+12954500 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMD/SMT |
| Color | Grey |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Reach SVHC Compliant | No |
| Series | EPIC |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10075000+12954500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
