Lapp 10080000+12954500 technical specifications.
| Body Material | Aluminium |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10080000+12954500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
