Lapp 10082000+10170000+12954500 technical specifications.
| Current Rating | 35A |
| Gender | Male |
| Number of Contacts | 6 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10082000+10170000+12954500 to view detailed technical specifications.
No datasheet is available for this part.