Lapp 10102000+10196000+10197000+191 technical specifications.
| Current Rating | 16A |
| Gender | Male, Female |
| Number of Contacts | 24 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10102000+10196000+10197000+191 to view detailed technical specifications.
No datasheet is available for this part.