
Lapp 101020C0 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | EPIC® HB |
| RoHS | Compliant |
Download the complete datasheet for Lapp 101020C0 to view detailed technical specifications.
No datasheet is available for this part.