Lapp 10137000+10195000+10203000+129 technical specifications.
| Current Rating | 16A |
| Gender | Female |
| Number of Contacts | 32 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10137000+10195000+10203000+129 to view detailed technical specifications.
No datasheet is available for this part.