Lapp 10159000+12954700 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | EPIC |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10159000+12954700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.