Lapp 10195000+10203000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Receptacle |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 32 |
| Number of Rows | 4 |
| Reach SVHC Compliant | No |
| Series | EPIC HBE |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10195000+10203000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.