This rectangular connector features 5 contacts, a screw termination method, and a straight body orientation. It is designed for panel mount applications and has a maximum operating temperature range of -40°C to 125°C. The connector has a maximum current rating of 16A and a maximum voltage rating of 600V.
Lapp 10.210010 technical specifications.
| Type | Rectangular |
| Contact Gender | PL |
| Number of Contacts | 5 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lapp 10.210010 to view detailed technical specifications.
No datasheet is available for this part.