Lapp 10344600 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Silver |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Epic® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10344600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.