Lapp 10345300 technical specifications.
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Series | Epic® MC |
| Termination | IDC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10345300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.