Lapp 10382000+1121000C technical specifications.
| Package/Case | Module |
| Current Rating | 40A |
| Gender | Male |
| Number of Contacts | 3 |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10382000+1121000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.