Lapp 10382200+1121300C technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Mating Cycles | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Rows | 2 |
| Series | Epic® MC |
| Termination | Crimp |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10382200+1121300C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.