Lapp 10399100+11195400 technical specifications.
| Package/Case | Module |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 25A |
| Gender | Receptacle |
| Mating Cycles | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | Epic® MC |
| Termination | Crimp |
| Voltage Rating (AC) | 630V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10399100+11195400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.