Lapp 10399800+1121000C technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50A |
| Mating Cycles | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Series | Epic® MC |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10399800+1121000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.