Lapp 10400100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 10400100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.