Lapp 104200+104210+104230+194260+712002 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | EPIC HBS |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 104200+104210+104230+194260+712002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.