Lapp 10420000+19426000+53111420 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 3 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10420000+19426000+53111420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.