Lapp 10421000+10423500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Series | EPIC HBS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10421000+10423500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.