Lapp 10426500 technical specifications.
| Package/Case | Metal |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EPIC® HA |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10426500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.