Lapp 10427500 technical specifications.
| Package/Case | Metal |
| Current Rating | 40A |
| Gender | Male |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10427500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.