Lapp 10429100+10421000 technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Material | Plastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resistance | 0.004R |
| Series | EPIC |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10429100+10421000 to view detailed technical specifications.
No datasheet is available for this part.