Lapp 10429100+10432000 technical specifications.
| Body Material | Plastic |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Resistance | 0.004R |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10429100+10432000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.