Lapp 10431000+10432000+19421900+194 technical specifications.
| Current Rating | 10A |
| Gender | Male, Female |
| Number of Contacts | 4 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10431000+10432000+19421900+194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.