
Lapp 10440100+19445000+71200200 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 10 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10440100+19445000+71200200 to view detailed technical specifications.
No datasheet is available for this part.
