Lapp 10441100+12954400+70450000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | EPIC HBS |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10441100+12954400+70450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.