Lapp 10501100 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Receptacle |
| Material | Resin, Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPIC STA |
| Termination | Screw |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10501100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.