Lapp 10530000+10540000 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 32 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10530000+10540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.