Lapp 10530000+10540000+10583000+12954600 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Rows | 4 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10530000+10540000+10583000+12954600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
