Lapp 10531000+10541000 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Number of Contacts | 32 |
| Termination | Screw |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10531000+10541000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.