Lapp 11.210100 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 40A |
| Gender | Male |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | EPIC MC |
| Termination | Crimp |
| Voltage Rating (AC) | 160V |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 11.210100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.