Lapp 11.2662+10.0720 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Reach SVHC Compliant | No |
| Resistance | 0.003R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lapp 11.2662+10.0720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.