Lapp 11.2700 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Rows | 4 |
| Orientation | Straight |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 11.2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.