Lapp 11.2730 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Number of Contacts | 64 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 11.2730 to view detailed technical specifications.
No datasheet is available for this part.