Lapp 11.2850 technical specifications.
| Contact Material | Copper |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Rows | 4 |
| Reach SVHC Compliant | No |
| Series | EPIC HBS |
| Termination | Crimp |
| Test Voltage | 4kV |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 11.2850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.