Lapp 11.2851 technical specifications.
| Contact Material | Copper |
| Gender | Male |
| Number of Contacts | 42 |
| Number of Rows | 6 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lapp 11.2851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.