Lapp 1119103 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 5.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ÖLFLEX CLASSIC 110 |
| Test Voltage | 4kV |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1119103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.