Lapp 11195300 technical specifications.
| Contact Plating | Silver |
| Series | EPIC® HBE |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 11195300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.