Lapp 1119680 technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1119680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.