Lapp 1120237 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 9.9mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ÖLFLEX CLASSIC 110 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1120237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.