Lapp 1120266 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Jacket Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 8.6mm |
| Reach SVHC Compliant | No |
| Test Voltage | 4kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1120266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.